Connector Accessories
17-400200
Connector Accessories Protection Cover Straight Glass Filled Polyamide Black
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Protection Cover
Connector Type
Connector Power
Body Orientation
Straight
Material
Glass Filled Polyamide
Color
Black
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Length (mm)
35

