Connector USB
17-200891
Conn USB 2.0 Type A RCP 4 POS Solder ST Panel Mount 5 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
USB 2.0 Type A
Gender
RCP
Number of Terminals
5
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
30V
Insulation Resistance (MOhm)
1000
IP Rating
IP67
Maximum Contact Resistance (mOhm)
30
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
34.5
Product Depth (mm)
35.7
Product Height (mm)
34
Mounting
Panel Mount

