Cable Assembly USB
17-200481
Cable Assembly USB 2m USB 2.0 A to USB Type B PL-PL Crimp-Crimp
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
IP Rating
IP20
Contact Material
Phosphor Bronze
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

