Arrow Electronic Components Online
17200321|CONEC|simage
17200321|CONEC|limage
Connector Accessories

17-200321

Connector Accessories Installation Housing Straight

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Installation Housing
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    32.71
  • Product Depth (mm)
    35
  • Product Height (mm)
    35

Documentation and Resources

Datasheets
Design resources