Connector Telephone and Telecom
17-101884
Conn RJ-45 Coupler F/F 8/8 POS ST Panel Mount 1/1 Port Cat 5e
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
RJ-45 Coupler
Gender
F/F
Number of Contacts
8/8
Number of Ports
1/1
Number of Loaded Positions
8/8
Category Number
Cat 5e
Body Orientation
Straight
Maximum Current Rating (A)
1.2
Maximum Voltage Rating
100VDC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Integrated Magnetics
No
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Style
Single
Product Length (mm)
32.5
Product Depth (mm)
35
Product Height (mm)
35
Mounting
Panel Mount

