Capacitor Film
16MU475MC14532
Cap Film 4.7uF 16V Polymer 20%( 4.5 X 3.2 X 1.4mm) SMD 125°C
Rubycon CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.80
Automotive
Yes
PPAP
Unknown
Type
Polymer Film
Capacitance Value
4.7uF
Tolerance
20%
Voltage
16VDC
Dielectric
Polymer
Construction
Flat
Mounting
Surface Mount
Size (mm)
4.5 X 3.2 X 1.4
Package/Case
1812
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
4.5
Product Depth (mm)
3.2
Product Height (mm)
1.4

