Capacitor Film
16MU226MD35750
Cap Film 22uF 16V Polymer 20%( 5.7 X 5 X 2.6mm) SMD 125°C
Rubycon CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.80
Automotive
Yes
PPAP
Unknown
Type
Polymer Film
Capacitance Value
22uF
Tolerance
20%
Voltage
16VDC
Dielectric
Polymer
Construction
Flat
Mounting
Surface Mount
Size (mm)
5.7 X 5 X 2.6
Package/Case
2220
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
5.7
Product Depth (mm)
5
Product Height (mm)
2.6

