Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Capacitance Value
0.047uF
Voltage
130VDC
Minimum Insulation Resistance (Ohm)
15G
Microwave Application
No
Mounting
Screw Mount
Termination Style
Screw
Suppression Class
Y4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Product Diameter (mm)
20
Product Length (mm)
30

