Arrow Electronic Components Online
Power Line Filters

16DBCG5B

Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Flange Mount

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    250VAC
  • Mounting
    Flange Mount
  • Termination
    Quick Connect
  • Product Depth (mm)
    45.5
  • Product Height (mm)
    30

Documentation and Resources

Datasheets
Design resources