Arrow Electronic Components Online
1697B|BKPRCSN|simage
1697B|BKPRCSN|limage
Bench Power Supplies

1697B

40 V / 5A DC Power Supply

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A992
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Type
    LCD
  • Number of Displays
    1
  • Number of Outputs
    1
  • Fan
    Yes
  • Load Regulation
    200mV
  • Line Regulation
    10mV
  • Input Frequency (Hz)
    50/60
  • Ripple and Noise
    30mV
  • Interface Type
    RS232/USB
  • Output Voltage Range (V)
    0 to 40
  • Maximum Output Current (A)
    5
  • Maximum Output Power (W)
    200
  • AC Input Voltage (V)
    100 to 240
  • Efficiency (%)
    70
  • Warranty
    2Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Packaging
    Box
  • Product Weight (g)
    3000

Documentation and Resources

Datasheets
Design resources