Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Display Type
LED
Number of Displays
2
Number of Outputs
1
Fan
Yes
Input Frequency (Hz)
60|50
Ripple and Noise
40mV
Output Voltage Range (V)
1 to 15
Maximum Output Current (A)
60
Maximum Output Power (W)
900
Power Supply Color
Black
AC Input Voltage (V)
100 to 240
Efficiency (%)
85(Min)
Cooling Type
Forced Air
Warranty
1Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
5800

