You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
168804PG518|CONXALL|limage
168804PG518|CONXALL|originalImage
Connector Circular

16880-4PG-518

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Conxall
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Wire Size (AWG)
    22-24
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Thermoplastic
  • Housing Color
    Black
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    600VDC|600VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • IP Rating
    IP67
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    300
  • Product Diameter (mm)
    13.5
  • Product Length (mm)
    38.7

Documentation and Resources

Datasheets
Design resources