Arrow Electronic Components Online
1667|BKPRCSN|simage
1667|BKPRCSN|limage
Bench Power Supplies

1667

1-60V, 3.3A Switching DC Power Supply

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Type
    LED
  • Number of Displays
    2
  • Number of Outputs
    1
  • Fan
    No
  • Line Regulation
    20mV
  • Input Frequency (Hz)
    50/60
  • Ripple and Noise
    20mV
  • Output Voltage Range (V)
    1 to 60
  • Maximum Output Current (A)
    3.3
  • AC Input Voltage (V)
    90 to 265
  • Warranty
    1Year
  • Product Weight (g)
    3000

Documentation and Resources

Datasheets
Design resources