Arrow Electronic Components Online
165X17319X|CONEC|simage
165X17319X|CONEC|limage
Backshells

165X17319X

Hood 180° 2 Shell Size Nickel Zinc Die Cast

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    5
  • Shell Size
    2
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    180°
  • Body Material
    Zinc Die Cast
  • Body Plating
    Nickel
  • Style
    Hood
  • Product Length (mm)
    40

Documentation and Resources

Datasheets
Design resources