Arrow Electronic Components Online
165X16759X|CONEC|simage
165X16759X|CONEC|limage
Connector Accessories

165X16759X

Connector Accessories Socket Connector Covered Screen Cap 50 POS Steel Tin

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Cap
  • Body Orientation
    Straight
  • Product Length (mm)
    67.31
  • Product Height (mm)
    15.75

Documentation and Resources

Datasheets
Design resources