Backshells
165X13549X
Hood 45° C Shell Size Acrylonitrile Butadiene Styrene
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
15
Shell Size
C
Connector Type
Connector D-Subminiature
Angular Function
45°
Body Material
Acrylonitrile Butadiene Styrene
Style
Hood
Product Length (mm)
71.4

