Backshells
165X13499X
Hood 180° 37 Shell Size Metal Acrylonitrile Butadiene Styrene
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
14.5
Shell Size
37
Connector Type
Connector D-Subminiature
Angular Function
180°
Body Material
Acrylonitrile Butadiene Styrene
Body Plating
Metal
Minimum Operating Temperature (°C)
-33
Maximum Operating Temperature (°C)
90
Style
Hood
Product Length (mm)
71.4

