Arrow Electronic Components Online
Backshells

165X11639XE

45° D Shell Size Zinc Die Cast

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Hood
  • Entry Size (mm)
    12.1
  • Shell Size
    D
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    45°
  • Body Material
    Zinc Die Cast
  • Product Length (mm)
    69.6

Documentation and Resources

Datasheets
Design resources