Arrow Electronic Components Online
165X10829X|CONEC|simage
165X10829X|CONEC|limage
Backshells

165X10829X

Hood 2 Shell Size Nickel Zinc Die Cast

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    12.1
  • Shell Size
    2
  • Connector Type
    Connector D-Subminiature
  • Body Material
    Zinc Die Cast
  • Body Plating
    Nickel
  • Style
    Hood
  • Product Length (mm)
    39.3

Documentation and Resources

Datasheets
Design resources