You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
1658674-1|TE|simage
1658674-1|TE|limage
Connector D-Subminiature

1658674-1

Conn D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    78
  • Number of Terminals
    78
  • Number of Ports
    1
  • Number of Rows
    4
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Shell Material
    Steel
  • Shell Plating
    Tin
  • Shell Size
    5
  • Less Contact
    Yes
  • Packaging
    Package
  • Product Length (mm)
    66.95
  • Product Depth (mm)
    17.8
  • Product Height (mm)
    15.36
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Brass
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources