Connector D-Subminiature
1658641-3
Conn D-Sub PIN 50 POS Crimp ST Cable Mount 50 Terminal 1 Port Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
50
Number of Terminals
50
Number of Ports
1
Number of Rows
3
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Steel
Shell Plating
Zinc
Shell Size
5
Less Contact
Yes
Packaging
Package
Product Length (mm)
66.92
Product Depth (mm)
17.8
Product Height (mm)
15.36
Mounting
Cable Mount

