Connector D-Subminiature
1658609-3
Conn D-Sub SKT 15 POS 1.38mm IDT RA Cable Mount 15 Terminal 1 Port Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
1.38
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
1.25/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Steel
Shell Size
2
Packaging
Tube
Product Length (mm)
39.14
Product Depth (mm)
12.59
Product Height (mm)
18.61
Mounting
Cable Mount
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze

