Connector Headers and PCB Receptacles
1658015-2
Conn Mictor SB Connector HDR 80 POS 0.8mm Solder ST SMD Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Mictor SB Connector
Gender
HDR
Number of Contacts
80
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Maximum Current Rating (A)
(9.5/1.25)/Contact
Maximum Voltage Rating
125VAC
Insulation Resistance (MOhm)
2
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Box
Product Length (mm)
40.01
Product Depth (mm)
7.12
Product Height (mm)
10.27
Mounting
Surface Mount

