Arrow Electronic Components Online
1657|ADAFRUIT|simage
1657|ADAFRUIT|limage
Embedded System Development Boards and Kits

1657

ATTINY85 Microcontroller Starter Kit 8MHz CPU 512B RAM 512B/8KB EEPROM/Flash

Adafruit Industries

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Starter Kit
  • Supported Device
    ATTINY85
  • Supported Device Technology
    Microcontroller
  • RAM Size
    512B
  • Program Memory Size
    512B/8KB
  • Program Memory Type
    EEPROM/Flash
  • USB
    1
  • I2C
    1
  • GPIO
    3
  • JTAG Support
    No
  • Main Program Memory Type
    EEPROM/Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources