Connector Telephone and Telecom
1653087
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 6 Box
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 6
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1
Maximum Voltage Rating
72VDC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
230
Mating Cycle (Cycles)
750
Integrated Magnetics
No
Shell Material
Tin
Shell Plating
Tin
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Packaging
Box
Product Style
Single
Product Weight (g)
5.13
Product Length (mm)
16
Product Depth (mm)
21
Product Height (mm)
13.8
Mounting
Through Hole

