Arrow Electronic Components Online
1651826-1|TE|simage
1651826-1|TE|limage
Connector Card Edge

1651826-1

Conn Card Edge F 12Power/18Signal POS 2.5mm Solder ST Panel Mount Box/Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Card Edge
  • Gender
    F
  • Card Type
    PC
  • Card Thickness (mm)
    1.57
  • Number of Contacts
    12Power/18Signal
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    25/Contact
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box|Tray
  • Product Length (mm)
    114.96
  • Product Depth (mm)
    9.03
  • Product Height (mm)
    20
  • Tail Length (mm)
    4.5
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources