Conectores de Potencia
1651766-1
Conn Quick Disconnect Socket SKT 1 POS Solder ST Thru-Hole 1 Terminal 1 Port
TE ConnectivityProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99 Export Control
Estatus de pieza
Active
Código HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Quick Disconnect Socket
Gender
SKT
Number of Contacts
1
Number of Terminals
1
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
115/Contact
Maximum Voltage Rating
20V
Wire Size (AWG)
4
Housing Color
Black
Mounting
Through Hole
Contact Plating
Gold
Contact Material
Copper Alloy

