Arrow Electronic Components Online
1647|ADAFRUIT|simage
1647|ADAFRUIT|limage
Cable Flat/Ribbon

1647

Flat Flexible Cable 0.2m

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Flat Flexible Cable
  • Factory Cable Length (m)
    0.2
  • Product Depth (mm)
    16
  • Usage
    Camera

Documentation and Resources

Datasheets
Design resources