Connector Contact
163084-2
163084-2 TE Connectivity Connector Contact SKT 16 Size Crimp ST Cable Mount 15-18AWG Bag - Arrow.com
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Stamped Power/Stamped Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
13
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Bag
Product Length (mm)
21
Product Depth (mm)
3.7
Product Height (mm)
3
Contact Size
16
Wire Size (AWG)
15-18
Mounting
Cable Mount

