Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.50
Automotive
No
PPAP
No
Contact Arrangement
DPDT
DC Coil Voltage (V)
18
Coil Resistance (Ohm)
1.6K
Maximum DC Switching Voltage (V)
28
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Seal
Hermetic Seal
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125

