Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.41.00.50
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
12
Coil Current (mA)
30.76
Coil Resistance (Ohm)
390
Maximum Pick-Up Voltage
7VDC
Minimum Dropout Voltage
0.63VDC
Maximum DC Switching Voltage (V)
28
Maximum Switching Current (A)
1
Operate Time (ms)
2
Release Time (ms)
1.5
Electrical Life (Operations)
100000
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Seal
Hermetic Seal
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Product Length (mm)
9.4
Product Height (mm)
7.11

