Inductor Surface Mount
1616FPS-221M-01
Inductor Power Chip Shielded Wirewound 220uH 20% 100KHz Ferrite 0.28A 3.552Ohm DCR 1515 T/R Automotive AEC-Q200
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
Yes
PPAP
Unknown
Type
Power Chip
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
220u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.28
Maximum Saturation Current (A)
0.3
Maximum DC Resistance (Ohm)
3.552
Number of Terminals
2
Case Size
1515
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
4.2
Mounting
Surface Mount
Maximum Product Depth (mm)
4.2
Maximum Product Height (mm)
1.8

