Arrow Electronic Components Online
161309|LUMBERG|limage
161309|LUMBERG|simage
Connector Power

1613 09

Conn Power SKT 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Bulk

Belden
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Power
  • Gender
    SKT
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating
    13.5VDC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mating Cycle (Cycles)
    5000
  • Packaging
    Bulk
  • Product Length (mm)
    13
  • Product Depth (mm)
    8.6
  • Product Height (mm)
    11.5
  • Mounting
    Through Hole
  • Contact Plating
    Tin
  • Contact Material
    Bronze Powder

Documentation and Resources

Datasheets
Design resources