Connector Accessories
1612122-1
Connector Accessories Lockable Button Straight Polybutylene Terephthalate Yellow Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
Yes
PPAP
Unknown
Type
Lockable Button
Body Orientation
Straight
Material
Polybutylene Terephthalate
Color
Yellow
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Packaging
Bag
Product Length (mm)
10.4
Product Depth (mm)
6.6
Product Height (mm)
11.8

