Connector Discrete Wire Housing
1612121-4
Conn Housing PL 2 POS 3.1mm Crimp ST Cable Mount Yellow Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
PL
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3.1
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Packaging
Bag
Product Length (mm)
12.6
Product Depth (mm)
39.75
Mounting
Cable Mount

