You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
16143001|HELLERMN|limage
16143001|HELLERMN|simage
电缆配件

161-43001

Cable Accessories Protective Tubing Polyethylene Black Box

HellermannTyton
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Protective Tubing
  • Color
    Black
  • Body Material
    Polyethylene
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources