Arrow Electronic Components Online
1609112-2|TE|simage
1609112-2|TE|limage
Top Searched
Power Entry Modules

1609112-2

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 10A/Contact Switch ST 1 Port

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8537.10.91.70
  • Automotive
    No
  • PPAP
    No
  • Filter Type
    EMI/RFI Filtered
  • Gender
    M
  • Number of Contacts
    3
  • Number of Ports
    1
  • Termination Method
    Faston
  • Body Orientation
    Straight
  • Type
    IEC 320/C14
  • Maximum Current Rating (A)
    10/Contact
  • Maximum Voltage Rating (VAC)
    250VAC
  • Operating Frequency (Hz)
    50K to 30000K
  • Additional Hardware
    Switch
  • Switch
    2 Pole
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    40
  • Product Length (mm)
    30.93
  • Product Depth (mm)
    41.19
  • Product Height (mm)
    23.62
  • Mounting
    Snap-In

Documentation and Resources

Datasheets
Design resources