Power Entry Modules
1609112-1
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 10A/Contact Switch ST 1 Port
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.60.00
Automotive
No
PPAP
No
Filter Type
EMI/RFI Filtered
Gender
M
Number of Contacts
3
Number of Ports
1
Termination Method
Faston
Body Orientation
Straight
Type
IEC 320/C14
Maximum Current Rating (A)
10/Contact
Maximum Voltage Rating (VAC)
250VAC
Operating Frequency (Hz)
50K to 30000K
Additional Hardware
Switch
Switch
2 Pole
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Product Length (mm)
30.93
Product Depth (mm)
41.19
Product Height (mm)
23.62
Mounting
Flange Mount

