Connector Terminals
160834-5
PIDG Quick Disconnect Terminal 16-22AWG Phosphor Bronze Red F/M 23.54mm Tin Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
PIDG Quick Disconnect Terminal
Gender
F/M
Termination Method
Crimp
Tab Size (mm²)
5.14
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
16-22
Maximum Voltage Rating
300VAC
Maximum Operating Temperature (°C)
105
Insulation
Nylon
Packaging
Loose
Product Length (mm)
23.54
Product Depth (mm)
7.62
Tab Dimensions (mm)
6.35x0.81
Color
Red
Mounting
Cable Mount

