Connector Terminals
160773-3
Receptacle Terminal 15.5-20AWG Brass F 22.9mm Tin Carton/Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Type
Receptacle Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
5.14
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
15.5-20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Insulation
Non-Insulated
Packaging
Carton|Loose
Product Length (mm)
22.9
Product Depth (mm)
7.4
Tab Dimensions (mm)
6.35x0.81
Mounting
Cable Mount

