Connector Terminals
160625-2
Quick Disconnect Terminal 17-20AWG Brass F 14.5mm Tin Carton/Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
1.42
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
17-20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Insulation
Non-Insulated
Packaging
Carton|Loose
Product Length (mm)
14.5
Product Depth (mm)
3.7
Tab Dimensions (mm)
2.8x0.51
Mounting
Cable Mount

