Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
12
Number of Rows
2
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Product Length (mm)
91.44
Product Depth (mm)
20.06
Product Height (mm)
24.5
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

