Capacitor Film
160104J1000N-F
Cap Film 0.1uF 1000V PET 5% (26.5 X 8.5 X 17mm) Radial Wound 22.5mm 125°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Capacitance Value
0.1uF
Tolerance
5%
Voltage
1000VDC|250VAC
Dielectric
PET
Special Features
Non Inductive Wound|Non Polar|Rugged Plastic Case
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
22.5
Size (mm)
26.5 X 8.5 X 17
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
26.5(Max)
Product Depth (mm)
8.5(Max)
Product Height (mm)
17(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
5
Seated Plane Height (mm)
17(Max)

