Connector Discrete Wire Housing
1600798-4
Conn Housing RCP 4Power POS 6.35mm Crimp ST Cable Mount Black Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
4Power
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
6.35
Body Orientation
Straight
Maximum Voltage Rating
200VDC|200VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
45.97
Product Height (mm)
29.21
Mounting
Cable Mount

