Arrow Electronic Components Online
1600112203|DIALIGHT|limage
1600112203|DIALIGHT|simage
Optical Lenses

160-0112-203

Optical Lens Green Polycarbonate

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.90.75.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Lens Cap
  • Color
    Green
  • Material
    Polycarbonate

Documentation and Resources

Datasheets
Design resources