Connector RF
16_MMCX-50-1-1/111_OH
Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Cable Mount PL Gold Bulk
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
MMCX
Gender
PL
Termination Method
Solder
Body Orientation
Right Angle
Contact Plating
Gold
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Packaging
Bulk
Product Length (mm)
7
Product Depth (mm)
3.5
Product Height (mm)
9
Mounting
Cable Mount

