Arrow Electronic Components Online
16BNC5025133NE|HUBER_SU|simage
16BNC5025133NE|HUBER_SU|limage
Connector RF

16_BNC-50-2-5/133_NE

Conn BNC 0Hz to 4GHz 50Ohm Solder RA Cable Mount PL Gold/Gold Over Nickel Phosphorus Single

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    PL
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    M
  • Contact Plating
    Gold/Gold Over Nickel Phosphorus
  • Operating Frequency (Hz)
    0 to 4G
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Single
  • Product Diameter (mm)
    14.5
  • Product Length (mm)
    26.65
  • Product Height (mm)
    24.85
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources