Connector Headers and PCB Receptacles
1586879-1
Conn Wire to Board SKT 9 POS 6.35mm Solder ST Top Entry Thru-Hole Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
SKT
Number of Contacts
9
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
6.35
Body Orientation
Straight
Row Spacing (mm)
6.35
Maximum Current Rating (A)
12/Contact
Maximum Voltage Rating
600VAC
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Depth (mm)
20.32
Product Height (mm)
14.73
Tail Length (mm)
3.94
Mounting
Through Hole

