Arrow Electronic Components Online
1578157150000030|MILL-MAX|simage
1578157150000030|MILL-MAX|limage
Connector Other

1578-1-57-15-00-00-03-0

Conn Low Profile SMD Target Disc ST T/R

Mill-Max
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Profile SMD Target Disc
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    0.889
  • Product Depth (mm)
    0.889
  • Product Height (mm)
    1.98

Documentation and Resources

Datasheets
Design resources