Arrow Electronic Components Online
1558676-2|TE|limage
1558676-2|TE|simage
Power Relays

1558676-2

Power Relay 9VDC 30A SPST-NO(32x25x27)mm Panel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.75
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    9
  • Coil Current (mA)
    100
  • Coil Resistance (Ohm)
    90
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    300
  • Maximum Pick-Up Voltage
    6.75VDC
  • Minimum Dropout Voltage
    0.9VDC
  • Maximum AC Switching Voltage (V)
    480
  • Maximum Switching Current (A)
    30
  • Operate Time (ms)
    15
  • Release Time (ms)
    22
  • Electrical Life (Operations)
    250000
  • Mechanical Life (Operations)
    10000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect/PC Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    23
  • Product Length (mm)
    32
  • Product Depth (mm)
    25
  • Product Height (mm)
    27

Documentation and Resources

Datasheets
Design resources